
MS3102A20-18S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3102A20-18S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A20-18S-RES |
Description | ER 9C 6#16 3#12 SKT RECP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 9 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 20-18 | Cable Opening 1.125" (28.58mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| 10 | 19,99800 € | 199,98 € |
| 25 | 18,91040 € | 472,76 € |
| 50 | 17,49940 € | 874,97 € |
| 100 | 16,66650 € | 1.666,65 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

