
MS3102A18-1SX | |
|---|---|
DigiKey Part Number | 5664-MS3102A18-1SX-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-1SX |
Description | AB 10C 10#16 SKT RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 500VAC/ 250VDC, 700VDC |
Shell Size - Insert 18-1 | Cable Opening 1.000" (25.40mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| 5 | 14,54200 € | 72,71 € |
| 10 | 12,76500 € | 127,65 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,09910 € |

