
MS3102A18-12SW | |
|---|---|
DigiKey Part Number | 5664-MS3102A18-12SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-12SW |
Description | AB 6C 6#16 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 18-12 | Cable Opening 1.000" (25.40mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 € | 13,25 € |
| 10 | 12,49400 € | 124,94 € |
| 25 | 11,82200 € | 295,55 € |
| 50 | 10,92980 € | 546,49 € |
| 100 | 10,41130 € | 1.041,13 € |
| Unit Price without VAT: | 13,25000 € |
|---|---|
| Unit Price with VAT: | 15,76750 € |

