
MS3102A16-10P | |
|---|---|
DigiKey Part Number | 5664-MS3102A16-10P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A16-10P |
Description | ER 3C 3#12 PIN RECP BOX |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.875" (22.22mm) |
Shell Size - Insert 16-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 10 | 12,53600 € | 125,36 € |
| 25 | 11,86480 € | 296,62 € |
| 50 | 10,97220 € | 548,61 € |
| 100 | 10,45380 € | 1.045,38 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |

