
MS3101E22-22P | |
|---|---|
DigiKey Part Number | 5664-MS3101E22-22P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E22-22P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 46A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 22-22 | Cable Opening 0.350" ~ 0.740" (8.89mm ~ 18.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Plastic |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,32000 € | 97,32 € |
| 5 | 83,80000 € | 419,00 € |
| 10 | 73,58400 € | 735,84 € |
| Unit Price without VAT: | 97,32000 € |
|---|---|
| Unit Price with VAT: | 115,81080 € |

