
MS3101A20-17S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3101A20-17S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A20-17S-RES |
Description | ER 6C 1#16 5#12 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Grade Military | Current Rating (Amps) 13A, 23A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 20-17 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 € | 57,77 € |
| 5 | 49,74400 € | 248,72 € |
| 10 | 43,67600 € | 436,76 € |
| Unit Price without VAT: | 57,77000 € |
|---|---|
| Unit Price with VAT: | 68,74630 € |

