
MS3101A14S-7PW | |
|---|---|
DigiKey Part Number | 5664-MS3101A14S-7PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A14S-7PW |
Description | AB 3C 3#16S PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 14S-7 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,77000 € | 25,77 € |
| 5 | 22,19000 € | 110,95 € |
| 10 | 19,48000 € | 194,80 € |
| Unit Price without VAT: | 25,77000 € |
|---|---|
| Unit Price with VAT: | 30,66630 € |

