
MS3101A14S-5S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3101A14S-5S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A14S-5S-RES |
Description | ER 5C 5#16S SKT RECP LINE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 14S-5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 5 | 24,19600 € | 120,98 € |
| 10 | 21,24800 € | 212,48 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |

