
MS3100E24-20S | |
|---|---|
DigiKey Part Number | 5664-MS3100E24-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E24-20S |
Description | CONN RCPT FMALE 11P SOLDER CUP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 11 | Shielding |
Grade Military | Current Rating (Amps) 22A, 41A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 24-20 | Cable Opening 0.812" (20.62mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,67000 € | 128,67 € |
| 5 | 110,80200 € | 554,01 € |
| 10 | 97,28800 € | 972,88 € |
| Unit Price without VAT: | 128,67000 € |
|---|---|
| Unit Price with VAT: | 153,11730 € |

