
MS3100E24-10P | |
|---|---|
DigiKey Part Number | 5664-MS3100E24-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E24-10P |
Description | ER 7C 7#8 PIN RECP WALL |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 74A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 24-10 | Cable Opening 0.812" (20.62mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,21000 € | 98,21 € |
| 5 | 84,56600 € | 422,83 € |
| 10 | 74,25600 € | 742,56 € |
| Unit Price without VAT: | 98,21000 € |
|---|---|
| Unit Price with VAT: | 116,86990 € |

