
MS3100E22-2P | |
|---|---|
DigiKey Part Number | 5664-MS3100E22-2P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E22-2P |
Description | ER 3C 3#8 PIN RECP WALL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,20000 € | 50,20 € |
| 10 | 47,33100 € | 473,31 € |
| 25 | 44,77280 € | 1.119,32 € |
| 50 | 41,41560 € | 2.070,78 € |
| 100 | 39,44390 € | 3.944,39 € |
| Unit Price without VAT: | 50,20000 € |
|---|---|
| Unit Price with VAT: | 59,73800 € |

