
MS3100E22-22S | |
|---|---|
DigiKey Part Number | 5664-MS3100E22-22S-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E22-22S |
Description | ER 4C 4#8 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-22 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,00000 € | 75,00 € |
| 10 | 70,71200 € | 707,12 € |
| 25 | 66,88720 € | 1.672,18 € |
| 50 | 61,87280 € | 3.093,64 € |
| 100 | 58,92360 € | 5.892,36 € |
| Unit Price without VAT: | 75,00000 € |
|---|---|
| Unit Price with VAT: | 89,25000 € |

