
MS3100E20-27SW | |
|---|---|
DigiKey Part Number | 5664-MS3100E20-27SW-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E20-27SW |
Description | ER 14C 14#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,74000 € | 41,74 € |
| 10 | 39,35000 € | 393,50 € |
| 25 | 37,22560 € | 930,64 € |
| 50 | 34,42940 € | 1.721,47 € |
| 100 | 32,78910 € | 3.278,91 € |
| Unit Price without VAT: | 41,74000 € |
|---|---|
| Unit Price with VAT: | 49,67060 € |

