
MS3100E20-19S | |
|---|---|
DigiKey Part Number | 5664-MS3100E20-19S-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E20-19S |
Description | ER 3C 3#8 SKT RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-19 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,11000 € | 62,11 € |
| 10 | 58,55800 € | 585,58 € |
| 25 | 55,39640 € | 1.384,91 € |
| 50 | 51,24040 € | 2.562,02 € |
| 100 | 48,80130 € | 4.880,13 € |
| Unit Price without VAT: | 62,11000 € |
|---|---|
| Unit Price with VAT: | 73,91090 € |

