
MS3100E18-1S | |
|---|---|
DigiKey Part Number | 5664-MS3100E18-1S-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E18-1S |
Description | ER 10C 10#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-1 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,83000 € | 43,83 € |
| 10 | 41,32200 € | 413,22 € |
| 25 | 39,09560 € | 977,39 € |
| 50 | 36,16320 € | 1.808,16 € |
| 100 | 34,43790 € | 3.443,79 € |
| Unit Price without VAT: | 43,83000 € |
|---|---|
| Unit Price with VAT: | 52,15770 € |

