
MS3100C22-2S | |
|---|---|
DigiKey Part Number | 5664-MS3100C22-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100C22-2S |
Description | ER 3C 3#8 SKT RECP WALL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Shielding |
Grade Military | Current Rating (Amps) 46A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 22-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,34000 € | 56,34 € |
| 5 | 48,52000 € | 242,60 € |
| 10 | 42,60500 € | 426,05 € |
| Unit Price without VAT: | 56,34000 € |
|---|---|
| Unit Price with VAT: | 67,04460 € |

