
MS3100A24-28P | |
|---|---|
DigiKey Part Number | 5664-MS3100A24-28P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A24-28P |
Description | ER 24C 24#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 24 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-28 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,11000 € | 37,11 € |
| 10 | 34,99000 € | 349,90 € |
| 25 | 33,09520 € | 827,38 € |
| 50 | 30,61340 € | 1.530,67 € |
| 100 | 29,16010 € | 2.916,01 € |
| Unit Price without VAT: | 37,11000 € |
|---|---|
| Unit Price with VAT: | 44,16090 € |

