
MS3100A22-19P | |
|---|---|
DigiKey Part Number | 5664-MS3100A22-19P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A22-19P |
Description | ER 14C 14#16 PIN RECP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 14 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-19 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,62000 € | 31,62 € |
| 10 | 29,81400 € | 298,14 € |
| 25 | 28,19960 € | 704,99 € |
| 50 | 26,08340 € | 1.304,17 € |
| 100 | 24,84260 € | 2.484,26 € |
| Unit Price without VAT: | 31,62000 € |
|---|---|
| Unit Price with VAT: | 37,62780 € |

