
MS3100A18-11P | |
|---|---|
DigiKey Part Number | 5664-MS3100A18-11P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A18-11P |
Description | ER 5C 5#12 PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 5 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-11 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,91000 € | 20,91 € |
| 10 | 19,70900 € | 197,09 € |
| 25 | 18,64680 € | 466,17 € |
| 50 | 17,24440 € | 862,22 € |
| 100 | 16,42860 € | 1.642,86 € |
| Unit Price without VAT: | 20,91000 € |
|---|---|
| Unit Price with VAT: | 24,88290 € |

