
MS3100A14S-9S-RES | |
|---|---|
DigiKey Part Number | 5664-MS3100A14S-9S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A14S-9S-RES |
Description | ER 2C 2#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 14S-9 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 5 | 12,40800 € | 62,04 € |
| 10 | 10,89600 € | 108,96 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,14790 € |

