
MS3100A14S-5P | |
|---|---|
DigiKey Part Number | 5664-MS3100A14S-5P-600313-ND |
Manufacturer | |
Manufacturer Product Number | MS3100A14S-5P |
Description | ER 5C 5#16S PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 13,87900 € | 138,79 € |
| 25 | 13,13080 € | 328,27 € |
| 50 | 12,14500 € | 607,25 € |
| 100 | 11,56710 € | 1.156,71 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |

