
MS27656T15B5B | |
|---|---|
DigiKey Part Number | 5664-MS27656T15B5B-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T15B5B |
Description | 8LT 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 15-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,20000 € | 42,20 € |
| 5 | 36,34200 € | 181,71 € |
| 10 | 31,90500 € | 319,05 € |
| Unit Price without VAT: | 42,20000 € |
|---|---|
| Unit Price with VAT: | 50,21800 € |

