
MS27656T15B35B | |
|---|---|
DigiKey Part Number | 5664-MS27656T15B35B-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T15B35B |
Description | 8LT 37C 37#22D SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,23000 € | 40,23 € |
| 5 | 34,64200 € | 173,21 € |
| 10 | 30,41800 € | 304,18 € |
| Unit Price without VAT: | 40,23000 € |
|---|---|
| Unit Price with VAT: | 47,87370 € |

