
MS27656T13B98P | |
|---|---|
DigiKey Part Number | 5664-MS27656T13B98P-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T13B98P |
Description | CONN RCPT MALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Green Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Green |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 7.5A |
Shell Size - Insert 13-98 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Marine, Medical, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,36000 € | 63,36 € |
| 10 | 59,73900 € | 597,39 € |
| 25 | 56,51000 € | 1.412,75 € |
| 50 | 52,27740 € | 2.613,87 € |
| 100 | 49,78710 € | 4.978,71 € |
| Unit Price without VAT: | 63,36000 € |
|---|---|
| Unit Price with VAT: | 75,39840 € |

