
MS27468T21B41A | |
|---|---|
DigiKey Part Number | 5664-MS27468T21B41A-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T21B41A |
Description | 8LT 41C 41#20 PIN J/N |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive |
Number of Positions 41 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 € | 63,95 € |
| 5 | 55,07400 € | 275,37 € |
| 10 | 48,35100 € | 483,51 € |
| Unit Price without VAT: | 63,95000 € |
|---|---|
| Unit Price with VAT: | 76,10050 € |

