
MS27468T21B11B | |
|---|---|
DigiKey Part Number | 5664-MS27468T21B11B-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T21B11B |
Description | 8LT 11C 11#12 SKT J/N |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive |
Number of Positions 11 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 21-11 | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 € | 58,58 € |
| 5 | 50,43400 € | 252,17 € |
| 10 | 44,28800 € | 442,88 € |
| Unit Price without VAT: | 58,58000 € |
|---|---|
| Unit Price with VAT: | 69,71020 € |

