
MS27468T17B8B | |
|---|---|
DigiKey Part Number | 5664-MS27468T17B8B-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T17B8B |
Description | 8LT 8C 8#16 SKT J/N |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive |
Number of Positions 8 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,16000 € | 69,16 € |
| 5 | 59,55200 € | 297,76 € |
| 10 | 52,29400 € | 522,94 € |
| Unit Price without VAT: | 69,16000 € |
|---|---|
| Unit Price with VAT: | 82,30040 € |

