
MS27468T17B35P | |
|---|---|
DigiKey Part Number | 5664-MS27468T17B35P-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T17B35P |
Description | 8LT 55C 55#22D PIN J/N |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Green Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Green |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 5A |
Shell Size - Insert 17-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Marine, Medical, Military |
Fastening Type Bayonet Lock |

