
MS27468T17B35B | |
|---|---|
DigiKey Part Number | 5664-MS27468T17B35B-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T17B35B |
Description | 8LT 55C 55#22D SKT J/N |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive |
Number of Positions 55 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 € | 64,67 € |
| 10 | 60,97200 € | 609,72 € |
| 25 | 57,68280 € | 1.442,07 € |
| 50 | 53,35680 € | 2.667,84 € |
| 100 | 50,81550 € | 5.081,55 € |
| Unit Price without VAT: | 64,67000 € |
|---|---|
| Unit Price with VAT: | 76,95730 € |

