
MS27468T15B35P | |
|---|---|
DigiKey Part Number | 5664-MS27468T15B35P-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T15B35P |
Description | 8LT 37C 37#22D PIN J/N |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Green Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Green |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 5A |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Marine, Medical, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,98000 € | 72,98 € |
| 10 | 68,80800 € | 688,08 € |
| 25 | 65,09400 € | 1.627,35 € |
| 50 | 60,20700 € | 3.010,35 € |
| 100 | 57,34280 € | 5.734,28 € |
| Unit Price without VAT: | 72,98000 € |
|---|---|
| Unit Price with VAT: | 86,84620 € |

