
MS27468T13B8SA | |
|---|---|
DigiKey Part Number | 5664-MS27468T13B8SA-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T13B8SA |
Description | 8LT 8C 8#20 SKT J/N |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 13-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Green | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,44000 € | 69,44 € |
| 5 | 59,79400 € | 298,97 € |
| 10 | 52,50500 € | 525,05 € |
| Unit Price without VAT: | 69,44000 € |
|---|---|
| Unit Price with VAT: | 82,63360 € |

