
MS27468T13B4SA | |
|---|---|
DigiKey Part Number | 5664-MS27468T13B4SA-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T13B4SA |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Green Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Green |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 13A |
Shell Size - Insert 13-4 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Marine, Medical, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,32000 € | 67,32 € |
| 5 | 57,96400 € | 289,82 € |
| 10 | 50,90100 € | 509,01 € |
| Unit Price without VAT: | 67,32000 € |
|---|---|
| Unit Price with VAT: | 80,11080 € |

