
MS27467T25F61S | |
|---|---|
DigiKey Part Number | 5664-MS27467T25F61S-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T25F61S |
Description | AE1 61C 61#20 SKT PLUG |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 61 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 7.5A |
Shell Size - Insert 25-61 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aviation, Communication Systems, Marine, Medical, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,23000 € | 126,23 € |
| 10 | 119,01100 € | 1.190,11 € |
| 25 | 112,57760 € | 2.814,44 € |
| 50 | 104,13820 € | 5.206,91 € |
| 100 | 99,17480 € | 9.917,48 € |
| Unit Price without VAT: | 126,23000 € |
|---|---|
| Unit Price with VAT: | 150,21370 € |

