
MS27467T21F75B | |
|---|---|
DigiKey Part Number | 5664-MS27467T21F75B-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T21F75B |
Description | 8LT 4C 4#8 SKT PLUG |
Customer Reference | |
Detailed Description | 4 (Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 4 (Triax) | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 21-75 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Triax | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,60000 € | 106,60 € |
| 5 | 91,79800 € | 458,99 € |
| 10 | 80,60500 € | 806,05 € |
| Unit Price without VAT: | 106,60000 € |
|---|---|
| Unit Price with VAT: | 126,85400 € |

