
MS27467T21F35B | |
|---|---|
DigiKey Part Number | 5664-MS27467T21F35B-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T21F35B |
Description | AE1 79C 79#22D PIN PLUG |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 79 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,77000 € | 65,77 € |
| 10 | 62,00900 € | 620,09 € |
| 25 | 58,65160 € | 1.466,29 € |
| 50 | 54,25760 € | 2.712,88 € |
| 100 | 51,67390 € | 5.167,39 € |
| Unit Price without VAT: | 65,77000 € |
|---|---|
| Unit Price with VAT: | 78,26630 € |

