
MS27467T21F16S | |
|---|---|
DigiKey Part Number | 5664-MS27467T21F16S-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T21F16S |
Description | CONN PLUG FMALE 16POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 13A |
Shell Size - Insert 21-16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aviation, Communication Systems, Marine, Medical, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,44000 € | 89,44 € |
| 5 | 77,02600 € | 385,13 € |
| 10 | 67,63500 € | 676,35 € |
| Unit Price without VAT: | 89,44000 € |
|---|---|
| Unit Price with VAT: | 106,43360 € |

