
MS27467T21F16P | |
|---|---|
DigiKey Part Number | 5664-MS27467T21F16P-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T21F16P |
Description | CONN PLUG MALE 16POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 16 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 13A |
Shell Size - Insert 21-16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aviation, Communication Systems, Marine, Medical, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,59000 € | 107,59 € |
| 10 | 101,43600 € | 1.014,36 € |
| 25 | 95,95360 € | 2.398,84 € |
| 50 | 88,76360 € | 4.438,18 € |
| 100 | 84,53110 € | 8.453,11 € |
| Unit Price without VAT: | 107,59000 € |
|---|---|
| Unit Price with VAT: | 128,03210 € |

