
MS27467T21F16B | |
|---|---|
DigiKey Part Number | 5664-MS27467T21F16B-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T21F16B |
Description | AE1 16C 16#16 PIN PLUG |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 16 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 21-16 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,91000 € | 71,91 € |
| 5 | 61,92400 € | 309,62 € |
| 10 | 54,36800 € | 543,68 € |
| Unit Price without VAT: | 71,91000 € |
|---|---|
| Unit Price with VAT: | 85,57290 € |

