
MS27467T21B41P | |
|---|---|
DigiKey Part Number | 5664-MS27467T21B41P-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T21B41P |
Description | CONN PLUG MALE 41POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Green Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Green |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 41 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 7.5A |
Shell Size - Insert 21-41 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aviation, Communication Systems, Marine, Medical, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,21000 € | 105,21 € |
| 10 | 99,19200 € | 991,92 € |
| 25 | 93,82880 € | 2.345,72 € |
| 50 | 86,79180 € | 4.339,59 € |
| 100 | 82,66130 € | 8.266,13 € |
| Unit Price without VAT: | 105,21000 € |
|---|---|
| Unit Price with VAT: | 125,19990 € |

