
MS27467T19B32B | |
|---|---|
DigiKey Part Number | 5664-MS27467T19B32B-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T19B32B |
Description | 8LT 32C 32#20 SKT PLUG |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 32 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 19-32 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,72000 € | 61,72 € |
| 10 | 58,19300 € | 581,93 € |
| 25 | 55,04800 € | 1.376,20 € |
| 50 | 50,91760 € | 2.545,88 € |
| 100 | 48,49530 € | 4.849,53 € |
| Unit Price without VAT: | 61,72000 € |
|---|---|
| Unit Price with VAT: | 73,44680 € |

