Image for MS27467T15F35A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27467T15F35A

DigiKey Part Number
5664-MS27467T15F35A-ND
Manufacturer
Manufacturer Product Number
MS27467T15F35A
Description
AE1 37C 37#22D SKT PLUG
Customer Reference
Detailed Description
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Souriau-Sunbank by Eaton
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Nickel
Connector Type
Plug Housing
Housing Color
Silver
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
37
Features
Coupling Nut
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999
Note
Contacts Sold Separately
Shell Size - Insert
15-35
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.