
MS25043-20DA | |
|---|---|
DigiKey Part Number | 5664-MS25043-20DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-20DA |
Description | 5015 D/C RECP SZ 20 BLK ANOD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 12,40000 € | 124,00 € |
| 25 | 11,72880 € | 293,22 € |
| 50 | 10,85320 € | 542,66 € |
| 100 | 10,33480 € | 1.033,48 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |

