
MS25043-16DA | |
|---|---|
DigiKey Part Number | 5664-MS25043-16DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-16DA |
Description | 5015 D/C RECP SZ 16 BLK ANOD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Black |

