
KPTC6E18-32SDF26F42 | |
|---|---|
DigiKey Part Number | 5664-KPTC6E18-32SDF26F42-ND |
Manufacturer | |
Manufacturer Product Number | KPTC6E18-32SDF26F42 |
Description | CONN HSG PLUG 32POS INLINE SKT |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 32 | Shielding Unshielded |
Shell Size - Insert 18-32 | Note Contacts Sold Separately |
Contact Type Solder Cup | Insert Material Polychloroprene |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 5 | 9,72200 € | 48,61 € |
| 10 | 8,53300 € | 85,33 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |

