
KPTC2E14-19SDMB | |
|---|---|
DigiKey Part Number | 5664-KPTC2E14-19SDMB-ND |
Manufacturer | |
Manufacturer Product Number | KPTC2E14-19SDMB |
Description | KPTC 19C 19#20 SKT RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,12000 € | 35,12 € |
| 10 | 33,11200 € | 331,12 € |
| 25 | 31,31880 € | 782,97 € |
| 50 | 28,97300 € | 1.448,65 € |
| 100 | 27,59630 € | 2.759,63 € |
| Unit Price without VAT: | 35,12000 € |
|---|---|
| Unit Price with VAT: | 41,79280 € |

