Image for KPT08F10-6P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT08F10-6P

DigiKey Part Number
5664-KPT08F10-6P-ND
Manufacturer
Manufacturer Product Number
KPT08F10-6P
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
6
Shielding
Shell Size - Insert
10-6
Current Rating (Amps)
7.5A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
600VAC, 850VDC
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Metal
Applications
Aerospace, Industrial, Instrumentation, Medical, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1107,89000 €107,89 €
10101,72500 €1.017,25 €
2596,22560 €2.405,64 €
5089,00160 €4.450,08 €
10084,76900 €8.476,90 €
Unit Price without VAT:107,89000 €
Unit Price with VAT:128,38910 €