
KPT06F22-41P | |
|---|---|
DigiKey Part Number | 5664-KPT06F22-41P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F22-41P |
Description | CONN PLUG MALE 41P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 41 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 22-41 | Voltage Rating 1kVAC, 1.4kVDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.740" (18.80mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,80000 € | 128,80 € |
| 10 | 121,44200 € | 1.214,42 € |
| 25 | 114,87240 € | 2.871,81 € |
| 50 | 106,26300 € | 5.313,15 € |
| 100 | 101,19760 € | 10.119,76 € |
| Unit Price without VAT: | 128,80000 € |
|---|---|
| Unit Price with VAT: | 153,27200 € |

