
KPSE6E8-3ASDZ | |
|---|---|
DigiKey Part Number | 5664-KPSE6E8-3ASDZ-ND |
Manufacturer | |
Manufacturer Product Number | KPSE6E8-3ASDZ |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Shrink Boot Adapter |
Number of Positions 3 | Shielding |
Shell Size - Insert 8-3A | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,60000 € | 93,60 € |
| 10 | 88,25400 € | 882,54 € |
| 25 | 83,48560 € | 2.087,14 € |
| 50 | 77,22200 € | 3.861,10 € |
| 100 | 73,54180 € | 7.354,18 € |
| Unit Price without VAT: | 93,60000 € |
|---|---|
| Unit Price with VAT: | 111,38400 € |

