
KPSE6E16-23PDZ | |
|---|---|
DigiKey Part Number | 5664-KPSE6E16-23PDZ-ND |
Manufacturer | |
Manufacturer Product Number | KPSE6E16-23PDZ |
Description | CONN PLUG MALE 23POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Shrink Boot Adapter |
Number of Positions 23 | Shielding |
Shell Size - Insert 16-23 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |

