
KPSE06F22-55PX | |
|---|---|
DigiKey Part Number | 5664-KPSE06F22-55PX-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F22-55PX |
Description | CONN PLUG MALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.740" (18.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation X | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Medical, Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,82000 € | 162,82 € |
| 10 | 153,50900 € | 1.535,09 € |
| 25 | 145,21400 € | 3.630,35 € |
| 50 | 134,31820 € | 6.715,91 € |
| 100 | 127,92690 € | 12.792,69 € |
| Unit Price without VAT: | 162,82000 € |
|---|---|
| Unit Price with VAT: | 193,75580 € |

